SKF NK 25/20 25 mm ID Roller Bearing Needle, 33 mm OD
- RS Stock No.:
- 513-846
- Mfr. Part No.:
- NK 25/20
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.91
(exc. GST)
$83.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $75.91 |
| 6 - 11 | $75.18 |
| 12 + | $73.81 |
*price indicative
- RS Stock No.:
- 513-846
- Mfr. Part No.:
- NK 25/20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Roller Material | Carbon Chrome Steel | |
| Cage Material | Sheet Steel | |
| Maximum Speed - Oil | 16000rpm | |
| Limiting Speed | 18000rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 19kN | |
| Outside Diameter | 33mm | |
| Static Load Rating | 32.5kN | |
| Bearing Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 10000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Roller Material Carbon Chrome Steel | ||
Cage Material Sheet Steel | ||
Maximum Speed - Oil 16000rpm | ||
Limiting Speed 18000rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 19kN | ||
Outside Diameter 33mm | ||
Static Load Rating 32.5kN | ||
Bearing Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Maximum Speed - Grease 10000rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
SKF Roller Bearing, 25mm Inside Diameter, 33mm Outside Diameter - NK 25/20
This roller bearing is a single-row needle bearing designed to support radial loads in Compact rotating assemblies within automation, electrical and mechanical systems. It features a parallel bore and an open-end configuration, and is suited to applications requiring high rotational capability and a narrow cross-section.
Features and Benefits:
• High dynamic capacity provides 19 kN load handling during operation
• Robust static resistance offers 32.5 kN support under stationary load
• Sheet-steel cage ensures controlled roller guidance and reduced friction
• Carbon-chrome steel rollers deliver durability and wear resistance
• Capable of 18,000 r/min for high-speed rotational tasks
• Grease and oil limits enable flexible lubrication options
• Robust static resistance offers 32.5 kN support under stationary load
• Sheet-steel cage ensures controlled roller guidance and reduced friction
• Carbon-chrome steel rollers deliver durability and wear resistance
• Capable of 18,000 r/min for high-speed rotational tasks
• Grease and oil limits enable flexible lubrication options
Applications
• Suitable for precision actuator shafts in automation equipment
• Ideal for Compact gearbox input stages in electrical drives
• Used with sliding carriers in pick-and-place machinery
• Can be used for rotating contacts in small motor assemblies
• Used for conveyor rollers in light-duty material handling
• Ideal for Compact gearbox input stages in electrical drives
• Used with sliding carriers in pick-and-place machinery
• Can be used for rotating contacts in small motor assemblies
• Used for conveyor rollers in light-duty material handling
What lubrication regimes are appropriate for prolonged operation?
For continuous high-speed use, oil lubrication up to 16,000 r/min is appropriate, while grease can be used for lower-speed or sealed installations up to 10,000 r/min
choose lubricant grade to match operating temperature and contamination levels.
How does the bore and end configuration affect mounting options?
The parallel bore simplifies press-fit installation and shaft alignment, while the open end permits direct shaft access for axial location with external retaining features.
What materials comprise the rolling elements and cage for maintenance considerations?
The rollers are MADE from carbon-chrome steel providing fatigue resistance, and the cage is formed from sheet steel, which permits routine inspection and replacement under maintenance schedules.
Can this bearing handle misalignment or radial shocks in assembly?
It is primarily intended for radial load support with limited tolerance to misalignment, heavy radial shocks or shaft deflection should be mitigated by design measures such as additional supports or compliant mounting.
Related links
- SKF NK 25/16 25 mm ID Roller Bearing Needle, 33 mm OD
- INA NK25/20-XL 25 mm ID Roller Bearing Needle, 33 mm OD
- INA NK25/16-XL 25 mm ID Roller Bearing Needle, 33 mm OD
- SKF K 28X33X13 28 mm ID Roller Bearing Needle, 33 mm OD
- NTN NK25/16R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD
- SKF NK 90/25 90 mm ID Roller Bearing Needle, 110 mm OD
- SKF NKI 25/20 TN 25 mm ID Roller Bearing Needle, 38 mm OD
- SKF NK 17/20 17 mm ID Roller Bearing Needle, 25 mm OD
