INA NKIS35-XL 35 mm ID Roller Bearing Needle, 58 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$206.01

(exc. GST)

$226.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$206.01
13 - 24$200.24
25 +$194.88

*price indicative

RS Stock No.:
174-1221
Mfr. Part No.:
NKIS35-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

22mm

Bore Type

Parallel

Cage Material

Sheet Steel

Limiting Speed

10200rpm

Maximum Speed - Grease

11000rpm

Maximum Speed - Oil

11000rpm

Standards/Approvals

No

Dynamic Load Rating

44000N

End Type

Open

Number of Rows

1

Static Load Rating

57000N

Outside Diameter

58mm

Bearing Type

Needle

Needle roller bearings with ribs are single or double row units comprising machined outer rings with ribs, needle roller and cage assemblies and removable inner rings. Needle roller bearings with ribs are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.

Needle roller bearings without inner ring

Needle roller bearings with inner ring

Displacement of the inner ring

Sealing

Lubrication

Sealing rings and wider inner rings

Operating temperature

Cages

Suffixes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy