INA HK5020 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- RS Stock No.:
- 194-6952
- Mfr. Part No.:
- HK5020
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.86
(exc. GST)
$42.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $38.86 | - |
| 13 - 24 | $37.76 | 2% |
| 25 + | $36.75 | 5% |
*price indicative
- RS Stock No.:
- 194-6952
- Mfr. Part No.:
- HK5020
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 58mm | |
| Static Load Rating | 63kN | |
| End Type | Open | |
| Dynamic Load Rating | 31kN | |
| Standards/Approvals | No | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 58mm | ||
Static Load Rating 63kN | ||
End Type Open | ||
Dynamic Load Rating 31kN | ||
Standards/Approvals No | ||
Bearing Type Drawn Cup Needle | ||
Are particularly suitable for Applications with a very small radial section height on account of their very low cross-sectional height
Are used if the housing bore is not suitable as a raceway for needle roller and cage assemblies
Can support high radial loads (are pure radial bearings)
Require a considerably smaller radial design envelope than machined needle roller bearings
Usually run directly on the shaft (no inner ring)
Permit relatively high speeds
Are easy to mount
Require no additional means of axial retention (as a result of which the housing bore is easy to produce)
Can be readily used to close off the shaft ends of bearing positions (drawn cup needle roller bearings with closed end)
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA HK5025 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5022-RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5024-2RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- NTN HK5020 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- INA HN5025 50 mm ID Roller Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5022L/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5024LL/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5025 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
