SKF 22215 EK Tapered 1:12 75 mm ID Roller Bearing, 130 mm OD

Get a bulk buy discount

Add 6 more to save $36.24

View bulk pricing options

Subtotal (1 unit)*

$481.22

(exc. GST)

$529.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$481.22-
6 - 11$475.18$36.24
12 +$465.32$190.80

*price indicative

RS Stock No.:
506-448
Mfr. Part No.:
22215 EK
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

31mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

217kN

Outside Diameter

130mm

Limiting Speed

6300rpm

Number of Rows

2

Static Load Rating

240kN

Series

22215 EK

RoHS Status: Exempt

COO (Country of Origin):
GB

SKF Spherical Roller Bearing, 75mm Inside Diameter, 130mm Outside Diameter - 22215 EK


This spherical roller bearing is designed for high performance in demanding environments. With an inside diameter of 75mm and an outside diameter of 130mm, it provides robust support for various rotating applications. This model features a tapered bore, allowing for easy installation while maintaining excellent load distribution, making it a suitable choice for industrial machinery.

Features & Benefits


• High load capacity ratings enhance reliability in heavy-duty usage

• Open race design facilitates easy access and maintenance

• Fabricated from metal for durability and longevity

• Two-row configuration provides greater stability during operation

Applications


• Ideal for use in automation systems and machinery

• Suitable for in the electrical and mechanical industries

• Utilised in high-speed rotating equipment

• Can be used in rolling mills or conveyor systems

• Effective in requiring tapered bore bearings

What is the maximum load this bearing can handle in dynamic applications?


The dynamic load rating for this bearing is 217kN, which indicates its capability to bear considerable loads during motion, making it suitable for dynamic applications where forces fluctuate.

How does the open race design benefit maintenance?


The open race design allows for straightforward visibility and access to internal components, aiding in quicker inspections and reducing downtime during maintenance, which is essential for operational efficiency.

What type of lubrication should be used with this bearing?


Metal roller bearings generally require suitable grease or oil for lubrication to reduce friction and wear. The specific lubricant should be based on the operating conditions, such as load and speed, to ensure optimal performance.

Can this bearing be used in high-speed applications?


Yes, it is designed to perform effectively at high speeds, with a limiting speed rated at 6300rpm, making it suitable for various high-speed applications in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy