SKF C 2215 K Tapered 1:12 75 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$1,482.18

(exc. GST)

$1,630.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,482.18

*price indicative

RS Stock No.:
462-056
Mfr. Part No.:
C 2215 K
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

31mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Limiting Speed

6700rpm

Internal Clearance

CN

Series

CARB toroidal roller bearing

Standards/Approvals

RoHS

Dynamic Load Rating

196kN

Outside Diameter

130mm

Static Load Rating

208kN

Number of Rows

1

COO (Country of Origin):
SE

Zoya


The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.

High radial load carrying capacity

Provide frictionless axial movement

Long bearing system life

Reduce noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy