SKF 22312 EK/VA405 Tapered 1:12 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 462-480
- Mfr. Part No.:
- 22312 EK/VA405
- Brand:
- SKF
Subtotal (1 unit)*
$917.70
(exc. GST)
$1,009.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $917.70 |
*price indicative
- RS Stock No.:
- 462-480
- Mfr. Part No.:
- 22312 EK/VA405
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 335kN | |
| Internal Clearance | CN | |
| Series | 22312 EK/VA405 | |
| Outside Diameter | 130mm | |
| Limiting Speed | 5300rpm | |
| Dynamic Load Rating | 325kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Static Load Rating 335kN | ||
Internal Clearance CN | ||
Series 22312 EK/VA405 | ||
Outside Diameter 130mm | ||
Limiting Speed 5300rpm | ||
Dynamic Load Rating 325kN | ||
Omkar
The SKF Spherical roller bearing is engineered for the most demanding applications, providing outstanding performance and reliability. With its unique design, this bearing accommodates both radial and axial loads in both directions, ensuring durability in challenging environments. Crafted from high-quality materials, it features a robust construction that withstands significant loads while maintaining efficiency. The bearing's versatile nature and high resistance to wear make it ideal for various industrial applications, from manufacturing plants to heavy machinery. By seamlessly integrating into diverse systems, this bearing promotes enhanced operational performance.
Offers high load capacity for effective support
Exhibits excellent performance even in harsh conditions
Incorporates advanced sealing technology for improved durability
Provides smooth and efficient operation for extended service life
Related links
- SKF 22312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK/C3 Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22311 EK/VA405 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 21312VKC3 Tapered 1:12 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF 22312 E/VA405 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF 22215 EK Tapered 1:12 75 mm ID Roller Bearing, 130 mm OD
- SKF 22313 EK/VA405 Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22312 E/C3 Tappered 60 mm ID Roller Bearing, 130 mm OD
