SKF 22213 E Cylindrical 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 506-167
- Mfr. Part No.:
- 22213 E
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $26.28
View bulk pricing optionsSubtotal (1 unit)*
$368.35
(exc. GST)
$405.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $368.35 | - |
| 6 - 11 | $363.97 | $26.28 |
| 12 + | $356.47 | $142.56 |
*price indicative
- RS Stock No.:
- 506-167
- Mfr. Part No.:
- 22213 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 340kN | |
| Limiting Speed | 3800rpm | |
| Series | 22313 E | |
| End Type | Open | |
| Outside Diameter | 140mm | |
| Standards/Approvals | No | |
| Static Load Rating | 360kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 340kN | ||
Limiting Speed 3800rpm | ||
Series 22313 E | ||
End Type Open | ||
Outside Diameter 140mm | ||
Standards/Approvals No | ||
Static Load Rating 360kN | ||
Number of Rows 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SKF Roller Bearing, 120mm Outside Diameter, 193kN Dynamic Load Rating - 22213E
This roller bearing is designed to support high radial loads and deliver robust performance. Its spherical shape allows for self-alignment, making it suitable for various industrial applications. Constructed from durable metal, it meets the needs of automation and mechanical sectors.
Features & Benefits
• Spherical design enables self-alignment, reducing wear
• High load capacity ratings enhance performance under stress
• Parallel bore configuration simplifies installation
• Steel cage construction provides durability and longevity
• Designed for dynamic loads, ensuring effective operation
• Open end type allows easy access for maintenance
Applications
• Utilised with heavy machinery in manufacturing settings
• Suitable for conveyor systems demanding smooth operation
• Employed in electric motors for consistent performance
• Applicable in industrial equipment for managing substantial loads
What type of maintenance is required for this item?
Regular checks for lubrication and wear are advised to ensure longevity.
Can it be installed in tight spaces?
Yes, the parallel bore design facilitates fitting in compact areas.
What is the best way to lubricate it?
Use a lubricant recommended for high load capacity bearings.
Is it suitable for high-speed operations?
Yes, it can effectively handle speeds up to 7000r/min.
How does its load rating affect performance?
The dynamic load rating indicates its capacity to withstand external forces without failure.
Related links
- SKF N 313 ECP/C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- SKF N 313 ECP Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- FAG 22313-E1-XL-C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- SKF 22213 E/C3 Parallel 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 313 ECJ 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
