NTN RNA4906LL/3AS 35 mm ID Needle Roller Thrust Bearing Needle Roller, 47 mm OD
- RS Stock No.:
- 453-497
- Mfr. Part No.:
- RNA4906LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$80.27
(exc. GST)
$88.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.27 |
*price indicative
- RS Stock No.:
- 453-497
- Mfr. Part No.:
- RNA4906LL/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5500rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 18kN | |
| Outside Diameter | 47mm | |
| Internal Clearance | CN | |
| Series | RNA4906LL/3AS | |
| Maximum Speed - Grease | 5500rpm | |
| Static Load Rating | 27.4kN | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Limiting Speed 5500rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 18kN | ||
Outside Diameter 47mm | ||
Internal Clearance CN | ||
Series RNA4906LL/3AS | ||
Maximum Speed - Grease 5500rpm | ||
Static Load Rating 27.4kN | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN RNA6906R 35 mm ID Needle Roller Thrust Bearing Needle Roller, 47 mm OD
- NTN RNA4906L/3AS 35 mm ID Roller Bearing Needle Roller, 47 mm OD
- NTN NA4907LL/3AS 35 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN HK3518L/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3516LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3520LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN RNA4906R 35 mm ID Needle Roller Thrust Bearing Machined-ring 47 mm OD
- NTN HK4020LL/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
