SKF NJ 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 465-089
- Mfr. Part No.:
- NJ 213 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$555.72
(exc. GST)
$611.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.72 |
*price indicative
- RS Stock No.:
- 465-089
- Mfr. Part No.:
- NJ 213 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 118kN | |
| Outside Diameter | 120mm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Limiting Speed | 6700rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 122kN | |
| Series | NJ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 118kN | ||
Outside Diameter 120mm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Limiting Speed 6700rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 122kN | ||
Series NJ | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 213 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NUP 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 2213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 213 ECJ 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 2213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2213 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
