SKF NJ 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 207-8607
- Mfr. Part No.:
- NJ 213 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$395.91
(exc. GST)
$435.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.91 |
*price indicative
- RS Stock No.:
- 207-8607
- Mfr. Part No.:
- NJ 213 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Limiting Speed | 6700rpm | |
| Series | NJ | |
| Standards/Approvals | No | |
| Outside Diameter | 120mm | |
| Static Load Rating | 118kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 122kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Limiting Speed 6700rpm | ||
Series NJ | ||
Standards/Approvals No | ||
Outside Diameter 120mm | ||
Static Load Rating 118kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Dynamic Load Rating 122kN | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 30mm bore diameter, 35mm outside diameter and 13mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF NU 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NJ 213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 2213 ECP/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 2213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 313 ECP/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
