SKF NJ 213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 586-273
- Mfr. Part No.:
- NJ 213 ECP
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
$459.71
(exc. GST)
$505.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $459.71 | $229.855 |
*price indicative
- RS Stock No.:
- 586-273
- Mfr. Part No.:
- NJ 213 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 6700rpm | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 122kN | |
| Bearing Material | Bearing Steel | |
| Series | NJ | |
| Static Load Rating | 118kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Limiting Speed 6700rpm | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 122kN | ||
Bearing Material Bearing Steel | ||
Series NJ | ||
Static Load Rating 118kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
- RS Stock No. 0463768
- Mfr. Part No. N 320 ECP
Each
$3,019.63
- RS Stock No. 0698429
- Mfr. Part No. NJ2213EAT2X
Each
$363.69
- RS Stock No. 0464178
- Mfr. Part No. NJ 224 ECM/C3
Each
$3,418.12
- RS Stock No. 0698414
- Mfr. Part No. NJ213EAT2X
Each
$296.12
Related links
- SKF NJ 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NJ 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 213 ECP 65 mm ID Roller Bearing, 120 mm OD
- SKF NUP 213 ECP 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF N 213 ECP Cylindrical 65 mm ID Cylindrical Roller Bearing, 120 mm OD










