SKF NJ 2213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 586-739
- Mfr. Part No.:
- NJ 2213 ECJ
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$3,661.86
(exc. GST)
$4,028.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,661.86 | $366.186 |
*price indicative
- RS Stock No.:
- 586-739
- Mfr. Part No.:
- NJ 2213 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Bearing Steel | |
| Static Load Rating | 180kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Standards/Approvals | RoHS Compliance | |
| Dynamic Load Rating | 170kN | |
| Outside Diameter | 120mm | |
| Series | NJ | |
| Limiting Speed | 6700rpm | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Bearing Steel | ||
Static Load Rating 180kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Standards/Approvals RoHS Compliance | ||
Dynamic Load Rating 170kN | ||
Outside Diameter 120mm | ||
Series NJ | ||
Limiting Speed 6700rpm | ||
End Type Open | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2213 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 2213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 2213 ECP/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NUP 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
