SKF RNU 205 ECP 31.5 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 210-1523
- Mfr. Part No.:
- RNU 205 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$135.95
(exc. GST)
$149.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.95 |
*price indicative
- RS Stock No.:
- 210-1523
- Mfr. Part No.:
- RNU 205 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.5mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | RNU | |
| Limiting Speed | 16000rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 32.5kN | |
| Static Load Rating | 27kN | |
| Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 31.5mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Standards/Approvals No | ||
Series RNU | ||
Limiting Speed 16000rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 32.5kN | ||
Static Load Rating 27kN | ||
Outside Diameter 52mm | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 31.5mm Inside Diameter, 52mm Outside Diameter - RNU 205 ECP
This cylindrical roller bearing is designed for high performance and reliability. With an inside diameter of 31.5mm and an outside diameter of 52mm, it is tailored for various mechanical applications. The bearing features a non-metallic cage and offers a single row roller design, enhancing its durability and efficiency even under demanding conditions.
Features & Benefits
• High dynamic load rating of 32.5kN for superior performance
• Static load rating of 27kN ensures reliability under heavy loads
• Designed for high-speed applications with a reference speed of 15000rpm
• Precision manufacturing guarantees improved fitting and functionality
• Lightweight design at 0.1kg eases handling and installation
Applications
• Ideal for automation systems requiring precise motion
• Utilised in electrical equipment for reliable rotational support
• Compatible with mechanical assemblies needing low maintenance bearings
• Effective in machinery operating at high speeds and loads
What are the benefits of choosing a non-metallic cage design?
The non-metallic cage design reduces friction during operation, which in turn decreases wear and prolongs the bearing's lifespan. It is also lightweight, contributing to overall efficiency in applications.
How does the static load rating influence the bearing's performance?
The static load rating indicates the maximum load the bearing can withstand without permanent deformation. This is crucial for maintaining functionality in applications where heavy loads are present during downtime.
What factors should be considered when selecting bearings for high-speed applications?
Key factors include the dynamic load rating, reference speed, and bearing design. The selection should ensure that the bearing operates effectively under high RPMs while maintaining stability and durability.
Related links
- SKF NUP 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD
- SKF N 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NJ 205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 205 ECP/C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NU 304 ECP/C3 20 mm ID Roller Bearing, 52 mm OD
- SKF NU 2304 ECP 20 mm ID Roller Bearing, 52 mm OD
