SNR 32013A Taper Roller 65 mm ID Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$106.93

(exc. GST)

$117.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$106.93

*price indicative

RS Stock No.:
576-664
Mfr. Part No.:
32013A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Roller Bearing

Inside Diameter

65mm

Cage Material

Pressed Steel

Cup Width

17.5mm

Limiting Speed

6800rpm

Series

32013A

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

91.5kN

Outside Diameter

100mm

Static Load Rating

132kN

Cone Width

23mm

Number of Rows

1

Bearing Type

Taper Roller

COO (Country of Origin):
CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.

Pressed steel cage

ISO 355 and JIS B 1512 standard

Axial adjustment enables a high reduction in clearance

Related links