SKF NJ 207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD

Subtotal (1 unit)*

$355.25

(exc. GST)

$390.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$355.25

*price indicative

RS Stock No.:
464-598
Mfr. Part No.:
NJ 207 ECJ/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

35mm

Race Width

17mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Internal Clearance

C3

Standards/Approvals

RoHS

Outside Diameter

72mm

Dynamic Load Rating

56kN

Series

NJ

Number of Rows

1

Limiting Speed

12000rpm

Static Load Rating

48kN

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy