SKF NJ 2207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 587-167
- Mfr. Part No.:
- NJ 2207 ECP/C3
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$1,445.44
(exc. GST)
$1,589.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,445.44 | $144.544 |
*price indicative
- RS Stock No.:
- 587-167
- Mfr. Part No.:
- NJ 2207 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 69.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | NJ | |
| Static Load Rating | 63kN | |
| Number of Rows | 1 | |
| Limiting Speed | 12000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Bearing Material Bearing Steel | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 69.5kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series NJ | ||
Static Load Rating 63kN | ||
Number of Rows 1 | ||
Limiting Speed 12000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2207 ECP Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2207 ECPH/HN3C4 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECP/C3 Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2207 ECJ 35 mm ID Roller Bearing, 72 mm OD
- SKF NUP 2207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
