INA NK73/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- RS Stock No.:
- 194-7365
- Mfr. Part No.:
- NK73/35-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$278.04
(exc. GST)
$305.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $278.04 |
| 13 - 24 | $270.28 |
| 25 + | $263.05 |
*price indicative
- RS Stock No.:
- 194-7365
- Mfr. Part No.:
- NK73/35-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 35mm | |
| Bore Type | Parallel | |
| Outside Diameter | 90mm | |
| Static Load Rating | 156kN | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 85kN | |
| End Type | Open | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 35mm | ||
Bore Type Parallel | ||
Outside Diameter 90mm | ||
Static Load Rating 156kN | ||
Standards/Approvals No | ||
Dynamic Load Rating 85kN | ||
End Type Open | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK73/25-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK90/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK90/25-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NA4913-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- INA NKIS60-XL 60 mm ID Roller Bearing Needle, 90 mm OD
- INA NA6913-ZW-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- NTN NK73/35R 73 mm ID Needle Roller Bearing Needle, 90 mm OD
- SKF NKIS 60 60 mm ID Roller Bearing Needle, 90 mm OD
