SKF NA 6916 80 mm ID Roller Bearing Complete, 110 mm OD
- RS Stock No.:
- 464-425
- Mfr. Part No.:
- NA 6916
- Brand:
- SKF
Subtotal (1 unit)*
$1,250.07
(exc. GST)
$1,375.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,250.07 |
*price indicative
- RS Stock No.:
- 464-425
- Mfr. Part No.:
- NA 6916
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 54mm | |
| Cage Material | Steel | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Static Load Rating | 315kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 156kN | |
| Limiting Speed | 5000rpm | |
| Bearing Material | Bearing Steel | |
| Series | NA 6916 | |
| Standards/Approvals | RoHS | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 54mm | ||
Cage Material Steel | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
Static Load Rating 315kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 156kN | ||
Limiting Speed 5000rpm | ||
Bearing Material Bearing Steel | ||
Series NA 6916 | ||
Standards/Approvals RoHS | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- SK
The SKF Double row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes flanges to guide the roller and cage assemblies and has features to facilitate relubrication.
High radial load carrying capacity
High stiffness
Accommodate axial displacement in both directions
Related links
- SKF NA 4916 80 mm ID Roller Bearing Complete, 110 mm OD
- SKF NA 4822 110 mm ID Roller Bearing Complete, 140 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
- SKF NA 4832 160 mm ID Roller Bearing Complete, 200 mm OD
- SKF NA 6902 15 mm ID Roller Bearing Complete, 28 mm OD
