NTN NK47/20RCT 47 mm ID Roller Bearing Needle Roller, 57 mm OD
- RS Stock No.:
- 453-919
- Mfr. Part No.:
- NK47/20RCT
- Brand:
- NTN
Subtotal (1 unit)*
$69.90
(exc. GST)
$76.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $69.90 |
*price indicative
- RS Stock No.:
- 453-919
- Mfr. Part No.:
- NK47/20RCT
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47mm | |
| Race Width | 20mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 55.5kN | |
| Dynamic Load Rating | 28.8kN | |
| Outside Diameter | 57mm | |
| Series | NK47/20RCT | |
| End Type | Open | |
| Maximum Speed - Grease | 5500rpm | |
| Maximum Speed - Oil | 8500rpm | |
| Standards/Approvals | P0 | |
| Limiting Speed | 5500rpm | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 47mm | ||
Race Width 20mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 55.5kN | ||
Dynamic Load Rating 28.8kN | ||
Outside Diameter 57mm | ||
Series NK47/20RCT | ||
End Type Open | ||
Maximum Speed - Grease 5500rpm | ||
Maximum Speed - Oil 8500rpm | ||
Standards/Approvals P0 | ||
Limiting Speed 5500rpm | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with precision engineering to deliver optimal performance in various applications. Tailored without an inner ring, it features double-side ribs and a lubrication hole, ensuring effective maintenance and reliability. The bearing's compact size and robust construction allow it to support dynamic loads while maintaining a high speed runtime under grease and oil lubrication. With an external diameter of 57 mm and a width of 20 mm, this component stands as a testament to innovation in mechanical design, ideal for enhancing the efficiency of machinery and equipment. The incorporation of advanced materials further reinforces its durability and adaptability in diverse operational environments.
Manufactured from high-quality steel for exceptional strength
Compact dimensions provide versatility for tight spaces
Optimal for applications requiring high-speed performance
Radial clearance class CN offers a balanced operational range
Static load rating supports robust performance under various conditions
Related links
- NTN NK47/20RCT+1R42X47X20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- SKF NKI 42/20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
- NTN NK47/30R+1R42X47X30 42 mm ID Roller Bearing Needle Roller 57 mm OD
- INA NK47/20-XL 57 mm ID Roller Bearing Needle, 57 mm OD
- INA NK47/30-XL 57 mm ID Roller Bearing Needle, 57 mm OD
- NTN 4T-462/453X Taper Roller 57 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-387A/382A Taper Roller 57 mm ID Roller Bearing, 96.8 mm OD
