SKF NJ 2328 ECML/C3 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- RS Stock No.:
- 464-191
- Mfr. Part No.:
- NJ 2328 ECML/C3
- Brand:
- SKF
Subtotal (1 unit)*
$10,468.02
(exc. GST)
$11,514.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,468.02 |
*price indicative
- RS Stock No.:
- 464-191
- Mfr. Part No.:
- NJ 2328 ECML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 102mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1430kN | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Limiting Speed | 4300rpm | |
| Series | NJ 2328 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 1200kN | |
| Outside Diameter | 300mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 102mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 1430kN | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Limiting Speed 4300rpm | ||
Series NJ 2328 | ||
Standards/Approvals No | ||
Dynamic Load Rating 1200kN | ||
Outside Diameter 300mm | ||
- COO (Country of Origin):
- PL
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 2328 ECML/C3 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- SKF NU 328 ECM/C3 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- SKF NU 2328 ECML 140 mm ID Roller Bearing, 300 mm OD
- SKF NJ 228 ECJ/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NJ 2313 ECML/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 328 ECJ/C3 140 mm ID Roller Bearing, 300 mm OD
- SKF NU 328 ECM 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- SKF NU 328 ECJ 140 mm ID Cylindrical Roller Bearing, 300 mm OD
