SKF NU 328 ECM/C3 140 mm ID Cylindrical Roller Bearing, 300 mm OD

Subtotal (1 unit)*

$8,916.61

(exc. GST)

$9,808.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,916.61

*price indicative

RS Stock No.:
463-673
Mfr. Part No.:
NU 328 ECM/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

140mm

Race Width

62mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Limiting Speed

2800rpm

Outside Diameter

300mm

Dynamic Load Rating

780kN

Internal Clearance

C3

Series

NU

Standards/Approvals

RoHS

Static Load Rating

830kN

Number of Rows

1

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

Low friction

Long service life

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy