SKF NU 328 ECJ/C3 140 mm ID Roller Bearing, 300 mm OD

Subtotal (1 unit)*

$6,642.80

(exc. GST)

$7,307.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,642.80

*price indicative

RS Stock No.:
462-813
Mfr. Part No.:
NU 328 ECJ/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

140mm

Race Width

62mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Internal Clearance

C3

Number of Rows

1

Static Load Rating

186591lb

Outside Diameter

300mm

Standards/Approvals

RoHS

Limiting Speed

2800rpm

Series

NU

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy