SKF NJ 228 ECJ/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- RS Stock No.:
- 464-613
- Mfr. Part No.:
- NJ 228 ECJ/C3
- Brand:
- SKF
Subtotal (1 unit)*
$3,708.06
(exc. GST)
$4,078.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,708.06 |
*price indicative
- RS Stock No.:
- 464-613
- Mfr. Part No.:
- NJ 228 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 42mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Limiting Speed | 3200rpm | |
| Series | NJ 228 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 450kN | |
| Outside Diameter | 250mm | |
| Static Load Rating | 510kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 42mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Limiting Speed 3200rpm | ||
Series NJ 228 | ||
Standards/Approvals No | ||
Dynamic Load Rating 450kN | ||
Outside Diameter 250mm | ||
Static Load Rating 510kN | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 228 ECJ/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NJ 228 ECJ 140 mm ID Roller Bearing, 250 mm OD
- SKF NU 228 ECJ 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NUP 228 ECJ 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 228 ECM/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NJ 313 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 228 ECML/C3 140 mm ID Roller Bearing, 250 mm OD
- SKF NJ 2328 ECML/C3 140 mm ID Cylindrical Roller Bearing, 300 mm OD
