SKF NU 2220 ECML 100 mm ID Cylindrical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$2,850.28

(exc. GST)

$3,135.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,850.28

*price indicative

RS Stock No.:
463-208
Mfr. Part No.:
NU 2220 ECML
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

100mm

Race Width

46mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Number of Rows

1

Outside Diameter

180mm

Internal Clearance

CN

Dynamic Load Rating

380kN

Standards/Approvals

RoHS

Series

NU

Static Load Rating

450kN

Limiting Speed

6700rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy