SKF NK 28/20 28 mm ID Roller Bearing Needle, 37 mm OD

Subtotal (1 unit)*

$87.25

(exc. GST)

$95.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.25

*price indicative

RS Stock No.:
463-809
Mfr. Part No.:
NK 28/20
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

28mm

Race Width

20mm

Cage Material

Sheet Steel

Outside Diameter

37mm

Static Load Rating

36.5kN

Number of Rows

1

Bearing Material

Bearing Steel

Limiting Speed

16000rpm

Series

NK 28/20

Standards/Approvals

RoHS

Dynamic Load Rating

22kN

Bearing Type

Needle

COO (Country of Origin):
SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.

High radial load carrying capacity

High stiffness

Low cross-sectional height

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy