SKF RNA 4904.2RS 25 mm ID Roller Bearing Needle, 37 mm OD
- RS Stock No.:
- 463-006
- Mfr. Part No.:
- RNA 4904.2RS
- Brand:
- SKF
Subtotal (1 unit)*
$138.50
(exc. GST)
$152.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.50 |
*price indicative
- RS Stock No.:
- 463-006
- Mfr. Part No.:
- RNA 4904.2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 22.4kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 22kN | |
| Standards/Approvals | RoHS | |
| Series | RNA 4904.2RS | |
| Outside Diameter | 37mm | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 22.4kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 22kN | ||
Standards/Approvals RoHS | ||
Series RNA 4904.2RS | ||
Outside Diameter 37mm | ||
Bearing Material Bearing Steel | ||
Limiting Speed 7500rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Related links
- SKF RNA 4904 25 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA6904-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NKX25-Z-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NX25-Z-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA4904-2RSR-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA4904-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NA4904-2RSR-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NKIA5904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
