SKF NJ 234 ECML 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- RS Stock No.:
- 463-794
- Mfr. Part No.:
- NJ 234 ECML
- Brand:
- SKF
Subtotal (1 unit)*
$5,617.48
(exc. GST)
$6,179.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,617.48 |
*price indicative
- RS Stock No.:
- 463-794
- Mfr. Part No.:
- NJ 234 ECML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 52mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 695kN | |
| Standards/Approvals | No | |
| Series | NJ 234 | |
| Outside Diameter | 310mm | |
| Internal Clearance | CN | |
| Static Load Rating | 815kN | |
| Number of Rows | 1 | |
| Limiting Speed | 3800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 52mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 695kN | ||
Standards/Approvals No | ||
Series NJ 234 | ||
Outside Diameter 310mm | ||
Internal Clearance CN | ||
Static Load Rating 815kN | ||
Number of Rows 1 | ||
Limiting Speed 3800rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 234 ECML/C3 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 234 ECML 170 mm ID Roller Bearing, 310 mm OD
- SKF NU 2234 ECML 170 mm ID Roller Bearing, 310 mm OD
- SKF NU 234 ECM 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 234 ECM/C3 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF 23234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 22234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 23234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
