FAG 6203-C-2HRS-C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD

Get a bulk buy discount

Add 13 more to save $5.46

View bulk pricing options

Subtotal (1 unit)*

$15.43

(exc. GST)

$16.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$15.43-
13 - 24$15.01$5.46
25 +$14.76$16.75

*price indicative

RS Stock No.:
137-1650
Mfr. Part No.:
6203-C-2HRS-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

4.75kN

Internal Clearance

C3

Dynamic Load Rating

10.4kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

16900rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Schaeffler Ball Bearing, 17mm Inside Diameter, 40mm Outside Diameter - 6203-C-2HRS-C3


This ball bearing is a single row deep groove type, designed for optimal performance in various mechanical applications. Featuring an inside diameter of 17mm and an outside diameter of 40mm, it accommodates a race width of 12mm. Constructed from steel, this sealed bearing ensures reliable operation even in challenging environments. With its C3 bearing clearance, it is well-suited for applications requiring a high load capacity.

Features & Benefits


• Single row design offering smooth rotational performance

• Both sides sealed to protect against contaminants

• High static load rating of 4.75kN providing durability

• Dynamic load rating of 11kN for robust application support

• Steel construction ensures strength and longevity

• Ideal for machinery operating in demanding conditions

Applications


• Utilised in various automation and industrial machinery

• Employed in electrical systems requiring reliable rotation

• Applicable for use in mechanical assemblies needing precision

• Suitable for manufacturing equipment with high load demands

What maintenance is needed to prolong its lifespan?


Regular inspections should be conducted to ensure seals are intact and free from debris. Lubrication should be maintained as per the application's requirements to prevent wear.

How does the bearing handle varying load conditions?


The C3 clearance allows for operational flexibility, accommodating thermal expansion and maintaining performance under varying load conditions.

Is this bearing suitable for high-speed applications?


Yes, the design and sealing arrangement allow it to perform effectively in high-speed environments as long as it falls within specified load ratings.

What are the temperature limits for this bearing?


This bearing can typically withstand temperatures varying between -20°C and +120°C, depending on the application and lubrication used.

Can it be used in wet or humid environments?


While it is sealed to prevent contamination, additional protective measures may be recommended for prolonged exposure to water or high humidity levels.

  • RS Stock No. 1371651
  • Mfr. Part No. 6203-C-2HRS
Each
$13.10
  • RS Stock No. 1371652
  • Mfr. Part No. 6203-C-2Z-C3
Each
$12.20
  • RS Stock No. 2600875
  • Mfr. Part No. 6203-C-2HRS V
Each
$12.89
  • RS Stock No. 2600877
  • Mfr. Part No. 6203-C-2Z V
Each
$11.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy