SKF NK 18/20 18 mm ID Roller Bearing Needle, 26 mm OD
- RS Stock No.:
- 463-777
- Mfr. Part No.:
- NK 18/20
- Brand:
- SKF
Subtotal (1 unit)*
$80.40
(exc. GST)
$88.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.40 |
*price indicative
- RS Stock No.:
- 463-777
- Mfr. Part No.:
- NK 18/20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 18mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Limiting Speed | 24000rpm | |
| Series | NK 18/20 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 16.1kN | |
| Static Load Rating | 23.6kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 26mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 18mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Limiting Speed 24000rpm | ||
Series NK 18/20 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 16.1kN | ||
Static Load Rating 23.6kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Outside Diameter 26mm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Related links
- SKF NK 18/16 18 mm ID Roller Bearing Needle, 26 mm OD
- INA NK18/16-XL 18 mm ID Roller Bearing Needle, 26 mm OD
- INA NK18/20-XL 26 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2020.2RS 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2010 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2020 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2030 20 mm ID Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA2012Z 20 mm ID Roller Bearing Needle, 26 mm OD
