SKF NA 4920 100 mm ID Roller Bearing Complete, 140 mm OD
- RS Stock No.:
- 463-775
- Mfr. Part No.:
- NA 4920
- Brand:
- SKF
Subtotal (1 unit)*
$1,565.84
(exc. GST)
$1,722.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,565.84 |
*price indicative
- RS Stock No.:
- 463-775
- Mfr. Part No.:
- NA 4920
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 40mm | |
| Cage Material | Steel | |
| Static Load Rating | 280kN | |
| Number of Rows | 1 | |
| Limiting Speed | 4000rpm | |
| Series | NA 4920 | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 143kN | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 40mm | ||
Cage Material Steel | ||
Static Load Rating 280kN | ||
Number of Rows 1 | ||
Limiting Speed 4000rpm | ||
Series NA 4920 | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Bearing Material Bearing Steel | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 143kN | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- DE
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NA 4822 110 mm ID Roller Bearing Complete, 140 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
- SKF NA 4832 160 mm ID Roller Bearing Complete, 200 mm OD
- SKF NA 6902 15 mm ID Roller Bearing Complete, 28 mm OD
- SKF NA 4906.2RS 30 mm ID Roller Bearing Complete, 47 mm OD
