SKF NU 332 ECML 160 mm ID Roller Bearing, 340 mm OD
- RS Stock No.:
- 462-816
- Mfr. Part No.:
- NU 332 ECML
- Brand:
- SKF
Subtotal (1 unit)*
$10,176.81
(exc. GST)
$11,194.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $10,176.81 |
*price indicative
- RS Stock No.:
- 462-816
- Mfr. Part No.:
- NU 332 ECML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 68mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Outside Diameter | 340mm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1000kN | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 1080kN | |
| Limiting Speed | 3600rpm | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 68mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Outside Diameter 340mm | ||
Internal Clearance CN | ||
Dynamic Load Rating 1000kN | ||
Standards/Approvals RoHS | ||
Static Load Rating 1080kN | ||
Limiting Speed 3600rpm | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 332 ECML/C3 160 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 332 ECM/C3 160 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 2332 ECML/C3 160 mm ID Roller Bearing, 340 mm OD
- SKF NU 2232 ECML 160 mm ID Roller Bearing, 290 mm OD
- SKF NU 232 ECML 160 mm ID Roller Bearing, 290 mm OD
- SKF NU 2238 ECML 190 mm ID Roller Bearing, 340 mm OD
- SKF NU 2238 ECML/C3 190 mm ID Roller Bearing, 340 mm OD
- SKF NU 1044 M/C3 220 mm ID Roller Bearing, 340 mm OD
