SKF NU 238 ECML/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD

Subtotal (1 unit)*

$7,903.06

(exc. GST)

$8,693.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,903.06

*price indicative

RS Stock No.:
463-073
Mfr. Part No.:
NU 238 ECML/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

190mm

Race Width

55mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Number of Rows

1

Standards/Approvals

RoHS

Dynamic Load Rating

800kN

Limiting Speed

3400rpm

Series

NU

Internal Clearance

C3

Outside Diameter

340mm

Static Load Rating

965kN

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

Low friction

Long service life

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy