SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD

Subtotal (1 pack of 10 units)*

$745.62

(exc. GST)

$820.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$745.62$74.562

*price indicative

RS Stock No.:
586-954
Mfr. Part No.:
NJ 204 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

20mm

Race Width

14mm

Bore Type

Parallel

Roller Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

1

Standards/Approvals

RoHS Compliance

Static Load Rating

22kN

Outside Diameter

47mm

Dynamic Load Rating

28.5kN

End Type

Open

Bearing Material

Bearing Steel

Series

NJ

Limiting Speed

19000rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy