SKF NU 232 ECM 169 mm ID Roller Bearing, 290 mm OD
- RS Stock No.:
- 465-244
- Mfr. Part No.:
- NU 232 ECM
- Brand:
- SKF
Subtotal (1 unit)*
$4,927.91
(exc. GST)
$5,420.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,927.91 |
*price indicative
- RS Stock No.:
- 465-244
- Mfr. Part No.:
- NU 232 ECM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 169mm | |
| Race Width | 48mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Limiting Speed | 2600rpm | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Dynamic Load Rating | 585kN | |
| Outside Diameter | 290mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 680kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 169mm | ||
Race Width 48mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Limiting Speed 2600rpm | ||
Standards/Approvals RoHS | ||
Series NU | ||
Dynamic Load Rating 585kN | ||
Outside Diameter 290mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 680kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 232 ECM/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NU 232 ECML 160 mm ID Roller Bearing, 290 mm OD
- SKF NU 232 ECML/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NU 2232 ECML 160 mm ID Roller Bearing, 290 mm OD
- SKF NU 1038 ML/C3 190 mm ID Roller Bearing, 290 mm OD
- SKF NU 1038 M/C3 190 mm ID Roller Bearing, 290 mm OD
- SKF NU 1038 ML 190 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NJ 232 ECML 160 mm ID Roller Bearing, 290 mm OD
