SKF NJ 232 ECML 160 mm ID Roller Bearing, 290 mm OD
- RS Stock No.:
- 465-367
- Mfr. Part No.:
- NJ 232 ECML
- Brand:
- SKF
Subtotal (1 unit)*
$4,981.33
(exc. GST)
$5,479.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,981.33 |
*price indicative
- RS Stock No.:
- 465-367
- Mfr. Part No.:
- NJ 232 ECML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 48mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | NJ 232 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 585kN | |
| Outside Diameter | 290mm | |
| Static Load Rating | 680kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 48mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series NJ 232 | ||
Standards/Approvals No | ||
Dynamic Load Rating 585kN | ||
Outside Diameter 290mm | ||
Static Load Rating 680kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Limiting Speed 4000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 232 ECML 160 mm ID Roller Bearing, 290 mm OD
- SKF NU 2232 ECML 160 mm ID Roller Bearing, 290 mm OD
- SKF NU 232 ECML/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NU 232 ECM/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF 23232 CC/W33 Cylindrical 160 mm ID Roller Bearing, 290 mm OD
- NSK 23232CAME4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23232 CCK/C3W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- SKF 22232 CCK/W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
