SKF NU 1013 ECP 65 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 462-960
- Mfr. Part No.:
- NU 1013 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$866.29
(exc. GST)
$952.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $866.29 |
*price indicative
- RS Stock No.:
- 462-960
- Mfr. Part No.:
- NU 1013 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 72kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 7500rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 81.5kN | |
| Internal Clearance | CN | |
| Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 72kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 7500rpm | ||
Number of Rows 1 | ||
Static Load Rating 81.5kN | ||
Internal Clearance CN | ||
Outside Diameter 100mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
- RS Stock No. 0463768
- Mfr. Part No. N 320 ECP
Each
$3,019.63
- RS Stock No. 0464070
- Mfr. Part No. NU 2224 ECML
Each
$4,070.92
- RS Stock No. 0464469
- Mfr. Part No. NU 1010 ECP
Each
$440.40
Related links
- SKF NU 1013 ML 65 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2313 ECP 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 313 ECP 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 2309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD











