SKF NU 313 ECP 65 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

$534.77

(exc. GST)

$588.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$534.77

*price indicative

RS Stock No.:
209-2119
Mfr. Part No.:
NU 313 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

33mm

Bore Type

Taper

Static Load Rating

196kN

Number of Rows

1

Dynamic Load Rating

236kN

Limiting Speed

6000rpm

End Type

Shielded

Standards/Approvals

No

Outside Diameter

140mm

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 65 mm ID and 140 mm OD.

Bearing is of bearing steel

Cylindrical bore type

  • RS Stock No. 0465239
  • Mfr. Part No. NU 2313 ECML/C3
Each
$1,937.92
  • RS Stock No. 0464492
  • Mfr. Part No. NU 313 ECM
Each
$1,375.99
  • RS Stock No. 0463078
  • Mfr. Part No. NU 313 ECM/C3
Each
$1,375.99
  • RS Stock No. 0465411
  • Mfr. Part No. NU 2228 ECML/C3
Each
$4,977.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy