SNR 24026EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 200 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
705-378
Mfr. Part No.:
24026EAW33
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

130mm

Race Width

69mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Static Load Rating

909kN

Outside Diameter

200mm

Dynamic Load Rating

684kN

End Type

Open

Limiting Speed

3100rpm

Series

24026

Internal Clearance

CN

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is expertly designed for robust applications, providing exceptional performance under various loads. Engineered with a pressed steel cage and featuring strategic lubrication holes, this bearing ensures reliable operation and extended service life. With an external diameter of 200 mm and an internal diameter of 130 mm, it efficiently supports radial and axial loads, making it Ideal for demanding industrial environments. Precision manufacturing guarantees a high degree of reliability, while its dynamic load capacity of 684,000,000 mN empowers it to function optimally, even in challenging conditions. This bearing stands as a VITAL component in enhancing machinery efficiency, ensuring smooth and effective operation across numerous applications.

Pressed steel cage design allows for optimal load distribution

Strategic lubrication holes enhance maintenance and longevity

Dynamic load capacity ensures reliable performance in heavy duty settings

Min and max operating temperature ranges support diverse working environments

Various axial load coefficients cater to specific mechanical requirements

Unique bearing frequencies contribute to smoother operation and reduced noise

Robust construction yields better resistance to wear and tear over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy