SKF 23138 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD

Subtotal (1 unit)*

$8,770.10

(exc. GST)

$9,647.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$8,770.10

*price indicative

RS Stock No.:
461-630
Mfr. Part No.:
23138 CC/C3W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

190mm

Race Width

104mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Number of Rows

2

Internal Clearance

C3

Static Load Rating

2080kN

Standards/Approvals

eClass, RoHS, UNSPSC

Limiting Speed

2000rpm

Dynamic Load Rating

1456kN

Outside Diameter

320mm

Race Type

Cylindrical

COO (Country of Origin):
SE

Rupali


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy