FAG 23138-E1A-XL-M Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 312-608
- Mfr. Part No.:
- 23138-E1A-XL-M
- Brand:
- FAG
Subtotal (1 unit)*
$5,005.21
(exc. GST)
$5,505.73
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $5,005.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-608
- Mfr. Part No.:
- 23138-E1A-XL-M
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 104mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Outside Diameter | 320mm | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 1610kN | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Series | 231..-E1A | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Static Load Rating | 2220000N | |
| Limiting Speed | 2070rpm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 104mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Outside Diameter 320mm | ||
Bearing Material Steel | ||
Dynamic Load Rating 1610kN | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Series 231..-E1A | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Static Load Rating 2220000N | ||
Limiting Speed 2070rpm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler 231..-E1A Series Roller Bearing, 190mm Inside Diameter, 104mm Race Width - 23138-E1A-XL-M
Features and Benefits:
• 2220000N static rating resists permanent deformation under high loads
• CN internal clearance enables predetermined axial positioning
• Brass cage reduces friction and supports stable roller guidance
• Limiting speed 2070r/min permits reliable rotation at elevated speeds
Applications
• Ideal for large gearbox tapered arrangements
• Used with industrial rollers and conveyors
• Can be used for axle housings in heavy equipment
• Appropriate for shaft systems requiring RoHS-compliant components
What bore type is provided for shaft mounting?
How does the two-row configuration affect load handling?
Which standard governs dimensional and form tolerances?
What material is used for the cage and why is it specified?
Related links
- FAG 23138-E1A-XL-K-M Taper 190 mm ID Roller Bearing, 320 mm OD
- FAG 23138-E1A-XL-K-M-C3 K Tapered 190 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23138 CC/W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 23138 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 24138 CC/W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 23138 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 320 mm OD
- SKF 24138 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 320 mm OD
- FAG 22318-E1A-XL-M-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
