SKF 23138 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 461-631
- Mfr. Part No.:
- 23138 CCK/W33
- Brand:
- SKF
Subtotal (1 unit)*
$8,770.10
(exc. GST)
$9,647.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,770.10 |
*price indicative
- RS Stock No.:
- 461-631
- Mfr. Part No.:
- 23138 CCK/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 104mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Static Load Rating | 2080kN | |
| Limiting Speed | 2000rpm | |
| Outside Diameter | 320mm | |
| Dynamic Load Rating | 1456kN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Number of Rows | 2 | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 104mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Static Load Rating 2080kN | ||
Limiting Speed 2000rpm | ||
Outside Diameter 320mm | ||
Dynamic Load Rating 1456kN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Number of Rows 2 | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23138 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22238 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 340 mm OD
- SKF 23038 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 290 mm OD
- SKF 22338 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 400 mm OD
- SKF 23236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 22330 CCK/W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- SKF 22236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 23238 CCK/W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
