SKF 23238 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 340 mm OD
- RS Stock No.:
- 462-169
- Mfr. Part No.:
- 23238 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$11,771.41
(exc. GST)
$12,948.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $11,771.41 |
*price indicative
- RS Stock No.:
- 462-169
- Mfr. Part No.:
- 23238 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 120mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 2400kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 340mm | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS, UNSPSC, eClass | |
| Dynamic Load Rating | 1759kN | |
| Limiting Speed | 1800rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 120mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 2400kN | ||
Internal Clearance C3 | ||
Outside Diameter 340mm | ||
Number of Rows 2 | ||
Standards/Approvals RoHS, UNSPSC, eClass | ||
Dynamic Load Rating 1759kN | ||
Limiting Speed 1800rpm | ||
Race Type Cylindrical | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23238 CC/W33 Cylindrical 190 mm ID Roller Bearing, 340 mm OD
- SKF 22238 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23138 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 24038 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 290 mm OD
- SKF 24138 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23038 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23238 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22238 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 340 mm OD
