Subtotal (1 unit)*
$403.53
(exc. GST)
$443.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.53 |
*price indicative
- RS Stock No.:
- 460-737
- Mfr. Part No.:
- 81113 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 18mm | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 3400rpm | |
| Dynamic Load Rating | 83kN | |
| Static Load Rating | 320kN | |
| Series | 81113 TN | |
| Standards/Approvals | No | |
| Outside Diameter | 90mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Race Width 18mm | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Bearing Material Bearing Steel | ||
Limiting Speed 3400rpm | ||
Dynamic Load Rating 83kN | ||
Static Load Rating 320kN | ||
Series 81113 TN | ||
Standards/Approvals No | ||
Outside Diameter 90mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SK
Akshay
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
Related links
- SKF 81211 TN 55 mm ID Ball Bearing, 90 mm OD
- SKF 2210 EKTN9 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1210 EKTN9 50 mm ID 2 Row Self-Aligning Ball Bearing -, 90 mm OD
- SKF 51218 1 Row Ball Bearing - 90 mm ID, 135 mm OD
- SKF 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SKF 51318 1 Row Ball Bearing - 90 mm ID, 155 mm OD
- SKF 6318/C3VL0241 1 Row Ball Bearing - 90 mm ID, 190 mm OD
