SKF 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD

Subtotal (1 unit)*

$284.85

(exc. GST)

$313.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.85

*price indicative

RS Stock No.:
209-1850
Mfr. Part No.:
16018
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

90mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

16mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

39kN

Internal Clearance

CN

Dynamic Load Rating

43.6kN

Bore Type

Parallel

Standards/Approvals

No

Series

0 Extra Light

Limiting Speed

6300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 90mm Inside Diameter, 16mm Race Width - 16018


This ball bearing is a single row deep groove unit designed for versatility in various industrial applications. With an inside diameter of 90mm and an outside diameter of 140mm, it features a race width of 16mm. Constructed from high-quality steel, this open type ball bearing ensures robust performance under varying loads and speeds, making it an essential component in mechanical assemblies.

Features & Benefits


• Exceptional dynamic load rating of 43.6 kN for durability
• Open type design allows easy lubrication access
• Offers static load rating of 39 kN for reliability
• Optimised for a bore type that accommodates cylindrical fit
• 0.85 kg mass ensures manageable handling during installation
• Effective for high-speed applications up to 6300 r/min

Applications


• Utilised in automation systems for smooth motion control
• Incorporated in electric motors to reduce friction
• Ideal for mechanical assemblies requiring precise movement
• Suitable for use in high-speed rotary

What is the impact of the open type design on maintenance?


The open type design facilitates simpler lubrication processes, allowing for easier application of lubricants directly to the bearing. This can improve overall performance and extend the service life by minimising friction and wear.

What is the significance of the static and dynamic load ratings?


The static load rating of 39 kN indicates the maximum load the bearing can endure without permanent deformation, while the dynamic load rating of 43.6 kN indicates the load it can handle during operation, which is critical for selecting bearings in varying applications.

How does the material selection enhance performance?


Utilising steel for both the bearing and balls optimises strength and durability, allowing for reliable operation under high stress and providing resistance to wear and tear in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy