SKF 2210 EKTN9 50 mm ID 2 Row Ball Bearing -, 90 mm OD

Subtotal (1 unit)*

$228.95

(exc. GST)

$251.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.95

*price indicative

RS Stock No.:
209-1920
Mfr. Part No.:
2210 EKTN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

23mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

11.2kN

Dynamic Load Rating

33.8kN

Standards/Approvals

No

Series

Self-aligning ball bearings

Bore Type

Tapered

Limiting Speed

5300rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 50mm and outside diameter 90mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Tapered type bore

Steel bearing

  • RS Stock No. 2091918
  • Mfr. Part No. 2210 E-2RS1KTN9
Each
$156.16
  • RS Stock No. 2337086
  • Mfr. Part No. 2210 ETN9/C3
Each
$239.48
  • RS Stock No. 0460189
  • Mfr. Part No. 2210 E-2RS1TN9/C3
Each
$343.83
  • RS Stock No. 2091919
  • Mfr. Part No. 2210 E-2RS1TN9
Each
$274.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy