SKF BS2-2224-2RS5/VT143 Cylindrical 120 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 460-596
- Mfr. Part No.:
- BS2-2224-2RS5/VT143
- Brand:
- SKF
Subtotal (1 unit)*
$2,696.31
(exc. GST)
$2,965.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,696.31 |
*price indicative
- RS Stock No.:
- 460-596
- Mfr. Part No.:
- BS2-2224-2RS5/VT143
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 69mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 215mm | |
| Static Load Rating | 175351lb | |
| Number of Rows | 2 | |
| Limiting Speed | 1400rpm | |
| Series | BS2 | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Dynamic Load Rating | 652kN | |
| Internal Clearance | CN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 69mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 215mm | ||
Static Load Rating 175351lb | ||
Number of Rows 2 | ||
Limiting Speed 1400rpm | ||
Series BS2 | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Dynamic Load Rating 652kN | ||
Internal Clearance CN | ||
Race Type Cylindrical | ||
Zoya
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance-free, keeping service costs and grease consumption low.
High load carrying capacity
Sealed for increased reliability with relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF BS2-2220-2RS5/VT143 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SKF NU 2224 ECP 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF BS2-2222-2RS5/VT143 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 2224 ECML 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- NTN 22224EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- SKF NJ 2224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
