SKF BS2-2222-2RS5/VT143 Tapered 110 mm ID Roller Bearing, 200 mm OD

Subtotal (1 unit)*

$1,954.53

(exc. GST)

$2,149.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,954.53

*price indicative

RS Stock No.:
209-4162
Mfr. Part No.:
BS2-2222-2RS5/VT143
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

110mm

Race Width

63mm

Bore Type

Tapered

Limiting Speed

1500rpm

Internal Clearance

Radial

Standards/Approvals

No

Number of Rows

1

Series

SKF Explorer

Dynamic Load Rating

572kN

Outside Diameter

200mm

Static Load Rating

640kN

COO (Country of Origin):
MY

SKF Spherical Roller Bearing, 110 mm ID, 200 mm OD - BS2-2222-2RS5/VT143


Looking for an effective way to support radial and axial loads? This spherical roller bearing from SKF is an ideal solution. It features two separate rows of tapered rollers inclined at an angle to the axis, two tapered outer raceways and a common inner ring. This structure gives the bearing self-aligning properties, meaning it can accommodate initial misalignment and shaft deflection, reducing installation and maintenance times.

• Made from bearing steel for excellent impact strength, durability and resistance to oxidation, offering reliable performance over a long lifespan

• Parts are removable and interchangeable for easy inspection and maintenance

• The bearing has a low friction coefficient, for smooth motion and minimal friction

Application Information


• Mining equipment

• Heavy-duty manufacturing

• Aerospace applications

How fast can this bearing rotate?


A limiting speed of 1500 r/min means that the product is capable of supporting applications that rotate at a very high velocity.

What's the largest radial load the product can handle?


The bearing has a dynamic load rating of 572 kN, which it can support for around one million revolutions without being damaged.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy