SKF NJ 2224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 464-611
- Mfr. Part No.:
- NJ 2224 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$4,332.34
(exc. GST)
$4,765.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,332.34 |
*price indicative
- RS Stock No.:
- 464-611
- Mfr. Part No.:
- NJ 2224 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 520kN | |
| Outside Diameter | 215mm | |
| Internal Clearance | CN | |
| Static Load Rating | 630kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Series | NJ 2224 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 520kN | ||
Outside Diameter 215mm | ||
Internal Clearance CN | ||
Static Load Rating 630kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Series NJ 2224 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 2224 ECJ/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NUP 224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NJ 224 ECM/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 2320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
