NTN 4T-55443 Single Row Tapered Roller Roller Bearing, 112.712 mm OD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
455-579
Mfr. Part No.:
4T-55443
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Cup Width

20.638mm

Series

4T-55443

Outside Diameter

112.712mm

Bearing Material

Case Carburised Steel

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Number of Rows

1

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for precision and durability, making it an exceptional choice for various industrial applications. Designed to excel in both performance and reliability, this product ensures optimal operational efficiency with reduced friction and wear. Thanks to its robust construction, it can withstand significant loads while maintaining its integrity over time. With a clear focus on quality, this bearing is an indispensable component for those seeking excellence in their machinery setups, providing peace of mind through its trusted engineering and cutting-edge technology.

Designed to minimise friction, enhancing overall efficiency

Robust construction ensures longevity and durability

Versatile application across diverse industrial sectors

Precision design contributes to exceptional performance

Facilitates smooth rotational movement to improve machinery functionality

Developed by a reputable manufacturer known for innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy