NTN 4T-55187C/55443 Taper Roller 47.63 mm ID Roller Bearing, 112.712 mm OD

Subtotal (1 unit)*

$253.46

(exc. GST)

$278.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.46

*price indicative

RS Stock No.:
455-540
Mfr. Part No.:
4T-55187C/55443
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

47.63mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Limiting Speed

4200rpm, 3200rpm

Number of Rows

1

Cup Width

20.638mm

Static Load Rating

108kN

Bearing Material

Case Carburised Steel

Series

Inch

Standards/Approvals

ABMA, JIS B 1512, ISO 355, RoHS

Bearing Dynamic Load Rating

91.5kN

Outside Diameter

112.712mm

Cone Width

26.909mm

Maximum Speed - Grease

3200rpm

Maximum Speed - Oil

4200rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly designed to tackle demanding industrial applications. With its pressed steel cage, it ensures superior durability while maintaining operational efficiency. The bearing is engineered for optimal performance, providing reliable load handling and longevity. Ideal for various mechanical configurations, its precision engineering allows for seamless integration into existing systems. The high-quality materials used in its construction guarantee resilience against wear and contribute to extended service life. Whether in manufacturing or automotive environments, this tapered roller bearing embodies the perfect balance between strength and functionality.

Suitable for a wide range of operating temperatures

Facilitates easy and quick installation

Constructed with premium materials for increased lifespan

Provides consistent performance under adverse conditions

Offers compatibility with various industrial machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy